HARTING USB Cable, Male USB 2.0 Type A to Female, USB 2.0 USB 2.0 Type A, Black, 5 m
- RS Stock No.:
- 740-741
- Mfr. Part No.:
- 09455451925
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€120.85
(exc. VAT)
€148.65
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.85 |
*price indicative
- RS Stock No.:
- 740-741
- Mfr. Part No.:
- 09455451925
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 5m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | 9455451925 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 5m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series 9455451925 | ||
- COO (Country of Origin):
- CN
The HARTING USB cable assembly features a USB 2.0 Type A male connector on one end and a USB 2.0 Type A female connector on the other. With a length of 5 metres, it provides reliable connectivity for various electronic devices while ensuring compliance with relevant standards.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces setup time
Copper cable (round) enhances signal integrity
Cable length of 5 m allows flexible placement of devices
Jacket material MADE of PVC offers durability and protection
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety
Supports a voltage of 30 V dc for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this USB cable assembly compliant with any standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
Related links
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 1.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 2 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 2 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 3 m
