HARTING USB Cable, Male USB 3 Type A to Female, USB 3.0 USB 3 Type A, Black, 2 m
- RS Stock No.:
- 740-624
- Mfr. Part No.:
- 09455451933
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€133.79
(exc. VAT)
€164.56
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.79 |
*price indicative
- RS Stock No.:
- 740-624
- Mfr. Part No.:
- 09455451933
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable Assembly | |
| Cable Length | 2m | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| Voltage | 30V | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable Assembly | ||
Cable Length 2m | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
Voltage 30V | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING USB cable assembly features a USB 3.0 Type A male connector on one end and a USB 3.0 Type A female connector on the other. With a length of 2 metres, it provides reliable data transfer and power delivery for various applications.
Features & Benefits
Cable assemblies ensure quick and easy installation
Pre-assembled on both sides reduces assembly time
Copper cable (round) enhances conductivity and durability
Cable length of 2 m offers flexibility in setup
Jacket material of PVC provides protection against wear
Complies with China RoHS, ELV, and IEC 61076-3-106 standards for safety
Supports a voltage of 30 V dc for reliable performance
Jacket colour in black offers a professional appearance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this USB cable assembly compliant with any standards?
Yes, it complies with China RoHS, ELV, and IEC 61076-3-106 standards.
Related links
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 500 mm
- HARTING USB Cable USB 3.0 USB 3 Type A 1.50 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
