HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 1.50 m
- RS Stock No.:
- 743-493
- Mfr. Part No.:
- 09451452932
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€76.50
(exc. VAT)
€94.10
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.50 |
*price indicative
- RS Stock No.:
- 743-493
- Mfr. Part No.:
- 09451452932
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1.50m | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | Har Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable Assembly | ||
Cable Length 1.50m | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series Har Port | ||
- COO (Country of Origin):
- MY
The HARTING USB Cable Assembly is designed for high-speed data transfer, featuring two Type A connectors. With a length of 1.5 metres, it provides reliable connectivity for various electronic devices while ensuring robust performance through its fully shielded design.
Features & Benefits
Service interfaces enhance compatibility with multiple devices
USB 3.0 provides high-speed data transfer rates up to 5 Gbps
Fully shielded, 360° shielding contact reduces electromagnetic interference
Cable length of 1.5 m offers flexibility in device placement
Connection type: Type A connector to Type A connector ensures easy connectivity
Jacket material MADE of PVC provides durability and protection
Compliant with China RoHS, DNV GL, and ELV standards for safety
Black jacket colour offers a professional appearance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the USB version of this cable?
The cable supports USB 3.0 for high-speed data transfer.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, DNV GL, and ELV standards.
What is the jacket material of this USB cable?
The jacket material is PVC, providing durability and protection.
Related links
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 500 mm
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
