HARTING USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0, Black, 2 m

Image representative of range

Subtotal (1 unit)*

€86.92

(exc. VAT)

€106.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.92

*price indicative

RS Stock No.:
740-827
Mfr. Part No.:
09454454903
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Cable Assembly

Cable Length

2m

Connector Type A

USB 2.0 Type A

Connector Type B

USB 2.0

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

UL 94 V-0

Series

Push Pull

COO (Country of Origin):
MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for data transfer in industrial applications. With a robust design and flexible configuration, it is Ideal for environments requiring efficient and secure connectivity.

Features & Benefits


HARTING PushPull technology enhances connection reliability and ease of use

360° shielding reduces electromagnetic interference for improved performance

Flexible, space-saving design optimises installation in tight spaces

Robust industrial design ensures durability in demanding environments

USB 2.0 compatible supports high-speed data transfer up to 480 Mbps

Jacket material MADE of PVC provides protection against wear and tear

Compliant with China RoHS, ELV Status, IEC 61076-3-106, and UL 94 V-0 standards for safety

Rated for 30 V dc voltage, suitable for various low-voltage applications

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for seamless connectivity

Integrated into industrial networking environments for efficient data transfer

Installed in outdoor electrical enclosures requiring robust connections

What is the cable length of this USB assembly?


The cable length is 2 m.

Is this USB cable assembly compliant with safety standards?


Yes, it is compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.

What type of connectors does this USB cable assembly have?


It features USB 2.0 Type A and Type B male connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy