HARTING USB Cable, Male USB 2.0 to Male, USB 2.0 USB 2.0, Black, 500 mm
- RS Stock No.:
- 738-487
- Mfr. Part No.:
- 09454453900
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€76.66
(exc. VAT)
€94.29
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.66 |
*price indicative
- RS Stock No.:
- 738-487
- Mfr. Part No.:
- 09454453900
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 500mm | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 2.0 | |
| Connector Type B | USB 2.0 | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 500mm | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 2.0 | ||
Connector Type B USB 2.0 | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB cable assembly features HARTING PushPull technology, designed for robust and flexible connections in industrial environments. With a length of 0.5 m, it provides reliable data transmission while saving space and ensuring durability.
Features & Benefits
HARTING PushPull technology enhances ease of connection and disconnection
360° shielding reduces electromagnetic interference for improved performance
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design ensures durability in demanding environments
USB 2.0 compatible supports high-speed data transfer
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the cable length of this assembly?
The cable length is 0.5 m.
Is this USB cable assembly compliant with any standards?
Yes, it is compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0.
What is the maximum voltage this cable can handle?
The maximum voltage is 30 V dc.
Related links
- HARTING USB Cable USB 2.0 USB 2.0 500 mm
- HARTING USB Cable USB 2.0 USB 2.0 Type A 500 mm
- HARTING USB Cable USB 2.0 USB 2.0 Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- HARTING USB Cable USB 2.0 USB 2.0 2 m
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 3 m
- HARTING USB Cable USB 2.0 USB 2.0 1 m
