HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 5 m
- RS Stock No.:
- 741-790
- Mfr. Part No.:
- 09454452915
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€122.06
(exc. VAT)
€150.13
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.06 |
*price indicative
- RS Stock No.:
- 741-790
- Mfr. Part No.:
- 09454452915
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable Assembly | |
| Cable Length | 5m | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable Assembly | ||
Cable Length 5m | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for data transfer in industrial applications. With a length of 5 metres, it is designed for robust performance while ensuring flexibility and space efficiency.
Features & Benefits
HARTING PushPull technology ensures secure and reliable connections
360° shielding reduces electromagnetic interference for improved performance
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design enhances durability in demanding environments
USB 3.0 compatible supports high-speed data transfer up to 5 Gbps
Jacket material MADE of PVC provides resistance to wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards
Rated for 30 V dc voltage, suitable for various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the maximum voltage this USB cable assembly can handle?
The maximum voltage is 30 V dc.
Is this product compliant with RoHS and other standards?
Yes, it is compliant with China RoHS, ELV Status, IEC 61076-3-106, and UL 94 V-0.
What is the length of this USB cable assembly?
The length of the USB cable assembly is 5 metres.
Related links
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 500 mm
- HARTING USB Cable USB 3.0 USB 3 Type A 1.50 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
