HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 1 m

Image representative of range

Subtotal (1 unit)*

€68.82

(exc. VAT)

€84.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.82

*price indicative

RS Stock No.:
743-958
Mfr. Part No.:
09451452931
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

1m

Product Type

USB Cable Assembly

Connector Type A

USB 3 Type A

Connector Type B

USB 3 Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

Har Port

COO (Country of Origin):
MY
The HARTING USB 3.0 IP20 cable assembly is designed for reliable data transmission with a length of 1 metre. It features two Type A connectors, ensuring compatibility with a wide range of devices while providing robust shielding for optimal performance.

Features & Benefits


Service interfaces enhance compatibility with multiple devices

USB 3.0 supports high-speed data transfer rates

Fully shielded design minimises electromagnetic interference

Cable length of 1 m allows flexible installation options

Type A connector on both ends ensures straightforward connectivity

PVC jacket material provides durability and protection

Compliant with China RoHS, DNV GL, and ELV standards for safety

IP20 rating suitable for indoor use in controlled environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the USB version of this cable?


The cable supports USB 3.0 for high-speed data transfer.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, DNV GL, and ELV standards.

What is the length of this USB cable assembly?


The cable length is 1 metre, providing flexibility in device placement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy