StarTech.com USB Cable, Male USB Type A to Male, USB 2.0 Apple Lightning, Black, 1 m

Subtotal (1 unit)*

€14.11

(exc. VAT)

€17.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.11

*price indicative

RS Stock No.:
756-697
Mfr. Part No.:
RUSB2ALT1MBC
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type A

Connector Type B

Apple Lightning

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

RoHS

Series

RUSB2ALT1MBC

COO (Country of Origin):
CN
The StarTech.com USB-A to Lightning Coiled cable that is Apple MFi Certified, highly durable, flexible, and Ideal for charging and syncing iPhone, iPad, and other Lightning devices. Designed for frequent use and to reduce clutter with its Coil design.

Data transfer speeds up to 480 Mbps

USB Type-A to Apple Lightning

Aluminum-Mylar foil shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy