StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps), Black, 1 m
- RS Stock No.:
- 630-259
- Mfr. Part No.:
- S2CEPR1M-USB-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€22.39
(exc. VAT)
€27.54
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.39 |
*price indicative
- RS Stock No.:
- 630-259
- Mfr. Part No.:
- S2CEPR1M-USB-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type-C (24 pin) USB 2.0 (480Mbps) | |
| USB Version | USB 2.0 | |
| Voltage | 48V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Silicone with Braided Nylon | |
| Standards/Approvals | USB-IF | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type-C (24 pin) USB 2.0 (480Mbps) | ||
USB Version USB 2.0 | ||
Voltage 48V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Silicone with Braided Nylon | ||
Standards/Approvals USB-IF | ||
- COO (Country of Origin):
- VN
StarTech.com USB Cable, 1m Cable Length, Black Jacket - S2CEPR1M-USB-CABLE
This USB cable connects USB Type-C devices for power delivery and data exchange in industrial and laboratory settings. It provides a flexible link between two USB‑C ports, designed for routine charging and data connections where a robust, jacketed cable is required.
Features and Benefits:
• Supports USB 2.0 data transfer at 480 Mbps for reliable throughput • Delivers up to 48V enabling higher-voltage accessory power • Male-to‑male connectors for direct USB‑C to USB‑C connections • Silicone core with braided nylon sheath for enhanced mechanical resilience • USB‑IF approval ensuring conformance to established Interface standards
Applications
• Suitable for charging bench power supplies and measurement instruments • Ideal for connecting control modules in automation racks • Used with test rigs requiring higher-voltage USB power delivery • Can be used for firmware updates on industrial controllers • Used for portable device charging and data synchronisation in workshops
What cable length should I expect for bench setups?
The cable provides 1 m of reach, offering close-proximity connections between devices and test equipment without excess slack.
Which connector configuration does it use for system cabling?
Both ends terminate in male USB Type‑C connectors utilising the 24‑pin USB‑C wiring appropriate for USB 2.0 signalling.
How does the jacket construction affect durability in workshops?
The silicone insulation combined with a braided nylon outer jacket improves abrasion resistance and flexibility under repeated movement.
Is the cable compliant with industry Interface requirements?
It carries USB‑IF approval, indicating it meets the organisations electrical and connector Interface criteria.
Related links
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 2 m
- StarTech.com USB 2.0 Black, 100 mm
- StarTech.com USB Cable USB 2.0 Apple Lightning 1 m
- StarTech.com USB 2.0 Black, 500 mm
- StarTech.com USB 2.0 Black, 200 mm
