RS PRO USB Cable, Male USB Type A to Male, USB 2.0 USB B, Beige, 5 m
- RS Stock No.:
- 839-456
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.87 |
| 10 - 24 | €8.16 |
| 25 + | €7.36 |
*price indicative
- RS Stock No.:
- 839-456
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| Voltage | 5V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Beige | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | Rohs | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
Voltage 5V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Beige | ||
Jacket Material Polyurethane | ||
Standards/Approvals Rohs | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO USB 2.0 Type A (M) to Type B (M) data cable is designed for reliable connections, typically used with printers and scanners to ensure efficient data transfer.
Supports USB 2.0 data transfer rates of up to 480Mbps
Constructed with 28AWG / 24AWG wiring for robust performance
Features a PVC outer sheath in an attractive beige colour
Nickel-plated connectors enhance durability and connection stability
