RS PRO USB Cable, Male Micro USB Type B to Male, USB 2.0 USB B, Black, 200 mm
- RS Stock No.:
- 111-6750
- Distrelec Article No.:
- 304-02-583
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€44.69
(exc. VAT)
€54.97
(inc. VAT)
In Stock
- Plus 131 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €44.69 | - |
| 10 - 24 | €40.20 | 10% |
| 25 - 49 | €38.00 | 14% |
| 50 - 99 | €35.70 | 20% |
| 100 + | €33.43 | 25% |
*price indicative
- RS Stock No.:
- 111-6750
- Distrelec Article No.:
- 304-02-583
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 200mm | |
| Connector Type A | Micro USB Type B | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | IP67 Rated, RoHS Compliant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 200mm | ||
Connector Type A Micro USB Type B | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals IP67 Rated, RoHS Compliant | ||
Series RS PRO | ||
This versatile Female Micro USB B to Male USB B cable has been designed with customers in mind and manufactured from high-quality materials. This ensures reliability and fast connection speeds. Specially designed connectors and durable, waterproof cable ensure IP67 rating. This cable has been designed to be used both indoor and outdoor and is highly appreciated by engineers and technicians from marine, automation or military industries. This cable supports USB 2.0 protocol standard that allows for a data transfer up to 480 Mbps. It is finished in a stylish black colour.
Features and benefits:
• Connectors: Female Micro USB B to Male USB B
• IP67 rated
• Plug & Play - no additional software required
• Improved shielding
• Length: 20 cm
• Made from high-quality materials
• Highly durable & robust cable
• USB Type 2.0
• Colour: Black
• Used for connecting Micro USB B to Male USB B supported devices
• RoHS compliant
Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.
This waterproof IP67 rated cable is commonly used in industries such as:
• Military
• Marine
• Automotive
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What does IP rating mean for USB cables?
IP (Ingress Protection) is the protection level against the intrusion of water or dust for USB cables. The IP rating is described by two numbers: e.g. IP65 where the first digit stands for SOLIDS and second for LIQUIDS materials. The higher number is the higher level of protection is
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
• USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
• USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
• USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Related links
- RS PRO USB Cable USB 2.0 Micro USB Type B 200 mm
- Lindy Electronics USB Cable USB 2.0 Micro USB Type B 200 mm
- RS PRO USB Cable USB 2.0 Mini USB Type B 200 mm
- Roline USB Cable USB 2.0 Micro USB Type B 300 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- Okdo USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 500 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 150 mm
