StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 2 m
- RS Stock No.:
- 847-725
- Mfr. Part No.:
- USB2CC2MNCBRWH
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€10.77
(exc. VAT)
€13.25
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.77 |
*price indicative
- RS Stock No.:
- 847-725
- Mfr. Part No.:
- USB2CC2MNCBRWH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 2m Cable Length, White Jacket - USB2CC2MNCBRWH
This USB cable is a white, flexible connection lead designed to link two USB Type‑C ports for data transfer and charging within USB 2.0 environments. It uses a thermoplastic elastomer outer jacket to provide pliability and sheath protection while serving general‑purpose connections between compatible devices in consumer and professional setups.
Features and Benefits:
• USB 2.0 signalling supports reliable data and charging
• Male‑to‑male Type‑C ends enable direct device‑to‑device linking
• White TPE jacket improves flexibility and surface resistance
• CE marking denotes conformity with applicable EU requirements
• RoHS compliance reduces hazardous substance content
• Male‑to‑male Type‑C ends enable direct device‑to‑device linking
• White TPE jacket improves flexibility and surface resistance
• CE marking denotes conformity with applicable EU requirements
• RoHS compliance reduces hazardous substance content
Applications
• Suitable for syncing mobile devices to compatible docks
• Used with peripherals requiring Type‑C male connections
• Ideal for point‑of‑sale or kiosk device connectivity
• Can be used for charging laptops with USB 2.0 power profiles
• Used for data transfer between compatible storage devices
• Used with peripherals requiring Type‑C male connections
• Ideal for point‑of‑sale or kiosk device connectivity
• Can be used for charging laptops with USB 2.0 power profiles
• Used for data transfer between compatible storage devices
What connector genders are fitted on the cable?
Both ends are fitted with male Type‑C connectors for plug‑to‑plug connections.
Which material is used for the cable jacket and why is it relevant?
The jacket is MADE from thermoplastic elastomer, chosen for flexibility and a Durable surface finish that aids handling and routing.
How long is the cable and how does that affect installation?
The lead measures 2 m, offering extended reach for desktop setups while minimising the need for extension adapters.
Which regulatory standards does the cable meet?
It bears CE marking and meets RoHS requirements to limit specified hazardous substances.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 2 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
