StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 3 m
- RS Stock No.:
- 847-729
- Mfr. Part No.:
- USB2CC3MNCBRWH
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.08 |
*price indicative
- RS Stock No.:
- 847-729
- Mfr. Part No.:
- USB2CC3MNCBRWH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 3M Cable Length, White Jacket - USB2CC3MNCBRWH
This USB cable provides a straightforward connection for data transfer and charging between compatible USB‑C devices. Designed for everyday use, it links USB Type‑C hosts and peripherals using USB 2.0 signalling while offering a flexible white outer jacket suited to visible or desktop setups.
Features and Benefits:
• Supports USB 2.0 signalling for reliable data transfer speeds
• Male‑to‑male Type‑C connectors for bidirectional device linking
• 3M length for extended reach without intermediaries
• Thermoplastic elastomer jacket for flexible cable handling
• White finish for discreet integration into light‑coloured workspaces
• Meets CE and RoHS requirements for regulated deployment
• Male‑to‑male Type‑C connectors for bidirectional device linking
• 3M length for extended reach without intermediaries
• Thermoplastic elastomer jacket for flexible cable handling
• White finish for discreet integration into light‑coloured workspaces
• Meets CE and RoHS requirements for regulated deployment
Applications
• Suitable for connecting phones to laptops for syncing
• Ideal for charging portable USB‑C battery packs
• Used with docking stations requiring Type‑C input
• Can be used for data transfer between compatible peripherals
• Suitable for office and home workstation cable runs
• Ideal for charging portable USB‑C battery packs
• Used with docking stations requiring Type‑C input
• Can be used for data transfer between compatible peripherals
• Suitable for office and home workstation cable runs
What connector genders are fitted at each end?
Both ends use male USB Type‑C connectors to establish a direct link between devices.
Which electrical standard does the cable implement?
It operates to the USB 2.0 standard for host‑to‑device communication and power delivery consistent with that generation.
How does the jacket material affect handling?
The thermoplastic elastomer outer sleeve provides flexibility and improved grip for routing and frequent plugging.
Is the cable appropriate for installations requiring regulatory conformity?
The cable carries CE marking and complies with RoHS substance restrictions, aligning with common regulatory criteria.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- RND USB Cable USB 2.0 USB Type C 3 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
