StarTech.com USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0 Type C, White, 3 m

Subtotal (1 unit)*

€14.97

(exc. VAT)

€18.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.97

*price indicative

RS Stock No.:
630-280
Mfr. Part No.:
USB2AC3MNCWHE
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB 2.0 Type A

Connector Type B

USB 2.0 Type C

USB Version

USB 2.0

Voltage

5V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

TPE

Standards/Approvals

RoHS Compliant

Series

USB2

COO (Country of Origin):
VN

StarTech USB2 Series USB Cable, 3M Cable Length, White Jacket - USB2AC3MNCWHE


This USB cable provides a straightforward connection for data transfer and charging between devices fitted with Type A and Type C USB ports within industrial and laboratory contexts. It is intended for use where a durable, longer-reach cable is required to link equipment, workstations and test rigs while maintaining standard USB 2.0 signalling and a 5V power supply.

Features and Benefits:


• USB 2.0 signalling supports data and charge at 5V supply
• 3 m length offers extended reach for bench and rack setups
• Male A to male C connectors enable direct host-to-device links
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• White jacket colour aids Visual identification in cable bundles

Applications


• Suitable for connecting control panels to peripheral devices
• Ideal for data logging between instruments and host PCs
• Used with test benches requiring extended cable runs
• Can be used for charging handheld diagnostic tools on-site

What voltage does it carry for powering peripherals?


It operates at a 5V supply suitable for standard USB-powered devices and accessories.

Which connector genders are provided at each end?


One end has a male Type A plug and the other a male Type C plug for direct connections.

What construction improves longevity in workshop environments?


The outer jacket is MADE from thermoplastic elastomer, offering enhanced flexibility and wear resistance.

Is the cable compliant with any material or environmental standards?


It conforms to RoHS requirements, indicating restricted use of certain hazardous substances.

Which USB specification governs its data rates and compatibility?


It adheres to the USB 2.0 specification for backward-compatible data communication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy