Roline USB Cable, Male USB Type A to Male, USB 3.0 Micro USB Type B, Black, 3 m
- RS Stock No.:
- 121-3261
- Mfr. Part No.:
- 11.02.8877-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.66 |
*price indicative
- RS Stock No.:
- 121-3261
- Mfr. Part No.:
- 11.02.8877-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL20276 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL20276 | ||
- COO (Country of Origin):
- CN
Roline USB 3.0 Type A to Micro Type B Cable
A SuperSpeed cable connecting external USB 3.0 peripheral devices such as HDD Enclosures, cameras, mobile phones which have a new Micro interface.
Features and Benefits
USB 3.0 SuperSpeed cables;High quality improved shielding;Data transfer rates up to 5 Gbit/s;Gold plated shells for enhanced durability
Standards
UL 20276
Related links
- Roline USB Cable USB 2.0 Micro USB Type B 3 m
- Roline USB Cable USB 3.0 Micro USB Type B 2 m
- Roline USB Cable USB 3.0 Micro USB Type B 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B Black, 2 m
- Roline USB Cable USB 3.0 Micro USB Type B 150 mm
- Roline USB Cable USB 2.0 Mini USB Type B 3 m
- Roline USB Cable USB 2.0 Micro USB Type B 300 mm
