Roline USB Cable, Male USB Type A to Male, USB 3.0 Micro USB Type B, Gold, Black, 800 mm
- RS Stock No.:
- 815-8485
- Mfr. Part No.:
- 11.02.8878-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€12.90
(exc. VAT)
€15.87
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.90 |
*price indicative
- RS Stock No.:
- 815-8485
- Mfr. Part No.:
- 11.02.8878-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Gold, Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Gold, Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ROLINE GOLD USB3.0
USB 3.0 Superspeed cable
High quality and improved shielding
Gold coated plugs enhancing contact durability
Nylon reinforced outer material
Supports data transfer rates up to 5 Mbit/s
USB 3.0 type to A M to Micro B M Connectors
Double screened cable shielding
Related links
- Roline USB Cable USB 3.0 Micro USB Type B 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B Black, 2 m
- Roline USB Cable USB 2.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 3.0 Micro USB A 2 m
- Roline USB Cable USB 3.0 Micro USB Type B 2 m
- Roline USB Cable USB 3.0 Micro USB Type B 3 m
- Roline USB Cable USB 2.0 Micro USB Type B 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
