RS PRO USB 2.0, Female Mini USB Type B to Female Mini USB Type B, Black, 200 mm
- RS Stock No.:
- 122-3025
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€61.48
(exc. VAT)
€75.62
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €61.48 |
| 5 - 9 | €55.33 |
| 10 - 24 | €52.32 |
| 25 - 49 | €49.18 |
| 50 + | €46.10 |
*price indicative
- RS Stock No.:
- 122-3025
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 200mm | |
| Connector Type A | Mini USB Type B | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant, IP68 Rated | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 200mm | ||
Connector Type A Mini USB Type B | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant, IP68 Rated | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
RS PRO Male Mini USB B to Female Mini USB B USB Extension Cable USB 2.0, 200 mm
Need a strong, high-quality mini USB B extension cable? This RS PRO product is a USB B plug-to-socket type connector with an extension cable that you can use in harsh environments and outdoor applications.
The cable has an IP68 (Ingress Protection) rating to ensure it's protected against dust, sand and water. The connector shells are made from cold-rolled steel (SPCC) with nickel plating so they're strong and resistant to wear and corrosion. The contacts are a copper alloy with gold flashing, which guarantees durability and a precise connection.
You can see these extension connectors used in the automotive and marine industries and military applications. This product conforms to Restriction of Hazardous Substances (RoHS) standards so includes only minimal amounts of any harmful materials.
Features and Benefits
• Additional waterproof features
• Connector A is a male mini USB B connector
• Connector B is a female mini USB B connector
• IP rating of IP68
• Length of 200 mm
• Black sheath colour
• USB 2.0 type
• Compliant with RoHS (Restriction of Hazardous Substances) standards
Related links
- RS PRO USB Cable Black, 200 mm
- RS PRO USB Cable USB 2.0 Mini USB Type B 200 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 200 mm
- RS PRO USB Cable USB 2.0 USB B 200 mm
- RS PRO USB Cable USB 2.0 Mini USB Type B 1 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 5 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 3 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 2 m
