Rosenberger USB Cable, USB 2.0
- RS Stock No.:
- 137-3240
- Mfr. Part No.:
- L99-A0039-1500
- Manufacturer:
- Rosenberger
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 137-3240
- Mfr. Part No.:
- L99-A0039-1500
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | USB Cable | |
| USB Version | USB 2.0 | |
| Series | MultiMag 6 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type USB Cable | ||
USB Version USB 2.0 | ||
Series MultiMag 6 | ||
- COO (Country of Origin):
- CN
Rosenberger MultiMag 6 Magnetic USB 2.0 A Cable Assemblies
From Rosenberger, a range of USB-A to MultiMag 6 magnetic cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking 6-pin connector ensuring fast and reliable connection. The MultiMag 6 rectangular connectors have 6 spring loaded gold plated brass contacts housed in a compact vibration and shockproof housing. The robust magnetic cable assemblies are ideally suited to medical and industrial applications where space is limited.
Features and Benefits
• Fast connection
• High number of mating cycles
• Breakaway function
• Shock and vibration proof
Applications
• Medical equipment
• Monitoring
• Communications
• Entertainment systems
Rosenberger MultiMag 6 Range
Related links
- Rosenberger USB Cable USB 2.0 Micro USB Type B 1 m
- Rosenberger Black, 1.5 m
- Rosenberger USB 2.0 Black, 800 mm
- Rosenberger USB 2.0 White, 1 m
- Rosenberger Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- Roline USB Cable, USB 2.0
- StarTech.com USB Cable, USB 2.0
- Exsys USB Cable USB 2.0 to 1.8 m
