Rosenberger , Female USB Type A to Male, Black, 1.5 m
- RS Stock No.:
- 137-3239
- Distrelec Article No.:
- 300-95-342
- Mfr. Part No.:
- L99-029-1500
- Manufacturer:
- Rosenberger
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€49.57
(exc. VAT)
€60.97
(inc. VAT)
In Stock
- Plus 166 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €49.57 | - |
| 10 - 24 | €44.27 | 10% |
| 25 - 49 | €38.82 | 21% |
| 50 - 99 | €36.88 | 25% |
| 100 + | €35.05 | 29% |
*price indicative
- RS Stock No.:
- 137-3239
- Distrelec Article No.:
- 300-95-342
- Mfr. Part No.:
- L99-029-1500
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | USB 2.0 specification | |
| Series | MultiMag 6 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals USB 2.0 specification | ||
Series MultiMag 6 | ||
- COO (Country of Origin):
- DE
Rosenberger MultiMag 6 Magnetic USB 2.0 A Cable Assemblies
From Rosenberger, a range of USB-A to MultiMag 6 magnetic cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking 6-pin connector ensuring fast and reliable connection. The MultiMag 6 rectangular connectors have 6 spring loaded gold plated brass contacts housed in a compact vibration and shockproof housing. The robust magnetic cable assemblies are ideally suited to medical and industrial applications where space is limited.
Features and Benefits
• Fast connection
• High number of mating cycles
• Breakaway function
• Shock and vibration proof
Applications
• Medical equipment
• Monitoring
• Communications
• Entertainment systems
