RS PRO USB Cable, Male Micro USB Type B to Unterminated, Black, 500 mm
- RS Stock No.:
- 173-3530
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.23
(exc. VAT)
€3.97
(inc. VAT)
In Stock
- 4,143 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.23 |
*price indicative
- RS Stock No.:
- 173-3530
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | Micro USB Type B | |
| Connector Type B | Unterminated | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL2464 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A Micro USB Type B | ||
Connector Type B Unterminated | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL2464 | ||
- COO (Country of Origin):
- CN
RS PRO Male Micro USB B to Bare Wire USB Cable
From the trusted brand RS PRO, comes a high quality Male Micro USB B to Bare Wire USB Cable. This open end USB cable has been designed with personal preference in mind as one end is micro USB and the other can be fitted to a plug adapter of the users choice. This in turn, allows the device on the other end of the connector to be powered directly.
Features and benefits
Applications
Micro USB cables are compatible with many portable devices such as;
What is the advantage of micro USB?
Micro-USB connectors are smaller than standard USB connectors which allows for space-saving advantages and have up to 10,000 life and strength in its plug.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO USB Cable Black, 1.8 m
- Roline USB Cable USB 2.0 USB Type C 500 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 200 mm
- RS PRO USB Cable Black, 2 m
- RS PRO USB Cable USB 2.0 USB B 200 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 2 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 500 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 500 mm
