StarTech.com USB 2.0, Female USB Type B to Female USB B, Black, 304.8 mm

Subtotal (1 unit)*

€9.17

(exc. VAT)

€11.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.17

*price indicative

RS Stock No.:
186-2849
Distrelec Article No.:
302-18-853
Mfr. Part No.:
USBPNLBFBM1
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

304.8mm

Connector Type A

USB Type B

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

Hazardous Area Certification

No

Series

USBPNLBFBM1

COO (Country of Origin):
CN

StarTech USBPNLBFBM1 Series IC Socket USB Cable, 304.8mm Cable Length, Black Jacket - USBPNLBFBM1


This IC socket USB cable provides a short connection between USB Type B ports, enabling device-to-device linking and peripheral extension in controlled environments. It is intended for interfacing equipment where a compact, shielded USB 2.0 link with a male-to-female arrangement is required and is supplied with a plastic outer sheath in a dark finish.

Features and Benefits:


• USB 2.0 signalling supports legacy data transfer rates
• Male-to-female B connectors allow straightforward extension
• Black PVC outer sheath offers Basic mechanical protection
• CE-approved construction meets applicable conformity marking
• Non-hazardous-area design suits standard indoor installations

Applications


• Used with laboratory instruments requiring short USB links
• Suitable for firmware programming via B-type interfaces
• Used for extending device B ports in test benches
• Ideal for connecting peripherals to industrial controllers

What is the cable's connector configuration?


It uses a USB Type B male connector to a USB Type B female connector.

What material composes the outer insulation?


The jacket material is polyvinyl chloride, providing standard insulation properties.

Is the cable appropriate for explosive or classified atmospheres?


No, it lacks hazardous‑area certification and is not intended for classified locations.

How long is the cable overall?


The cable measures 304.8 mm in length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy