RS PRO USB Cable, Female USB Type C to Female USB Type A, Black, 1 m
- RS Stock No.:
- 186-3058
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.96
(exc. VAT)
€12.25
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 106 unit(s) shipping from 23 November 2026
- Plus 39 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.96 |
*price indicative
- RS Stock No.:
- 186-3058
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| Voltage | 20V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
Voltage 20V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
RS PRO Male USB C to Female USB A Adapter, USB A 3.0, USB C 3.1, 1 m
Use this RS PRO adapter to plug a USB A connector into your laptop's USB C port. It features a male USB C connector that links to your smartphone or tablet and a female USB A port for connecting your peripheral devices.
The cable has USB A 3.0 and USB C 3.1 connectors that support a 5 gigabits per second (Gbps) data transfer rate for rapid uploading and downloading. A 5.1 KΩ resistor prevents connected devices from overpowering. The cable has protective aluminium braiding and a foil shield, as well as strain relief at each end, for added durability.
This adapter is useful for connecting equipment such as ultrabook laptops and smart devices to older peripherals that use USB A technology. This cable product meets European Conformité Européenne (CE) and British Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) standards for manufacturing. This means it complies with UK and EU laws regarding health and safety.
Features and Benefits
• Male-to-female connector
• USB A-to-USB C connector
• Length of 1 m
• Black sheath colour
• USB A type 3.0
• USB C type 3.1
Related links
- RS PRO USB Cable Black, 500 mm
- RS PRO USB Cable USB 3.1 USB Type A 150 mm
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 500 mm
- RS PRO USB Cable USB 3.0 USB Type A 150 mm
