RS PRO USB Cable, Female USB Type C to Female, USB 3.0 USB Type A, White, 150 mm
- RS Stock No.:
- 266-2608
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.58 |
*price indicative
- RS Stock No.:
- 266-2608
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 150mm | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 5V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, CE, UKCA, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 150mm | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Voltage 5V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, CE, UKCA, REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 15 cm Length
This USB cable is designed to convert a Type-C socket into a Type-A socket, making it ideal for connecting USB flash drives to modern ultrabooks. With a compact 15 cm length, it offers convenience and efficiency for data transfer and charging needs.
Features and Benefits
USB3.0 Type-A (f) to Type-C (m): Ensures compatibility with a wide range of devices
Reversible connector (Type-C): Simplifies connections with a user-friendly design
Data Transfer Rate: 5Gbps: Provides fast and efficient data transfer
Charging Output: 5V 3A 15W: Supports quick charging for compatible devices
Applications
Computing
Consumer electronics
Data transfer
Charging solutions
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RND USB Cable USB 3.0 USB Type A 200 mm
- RS PRO USB Cable USB 3.0 USB Type A 2 m
- RS PRO USB Cable USB 3.0 USB Type A 5 m
- RS PRO USB Cable USB 3.0 USB 3.0 3 m
- RS PRO USB Cable USB 3.0 USB Type A (Mountable) 900 mm
- L-Com USB Cable USB 3.0 USB Type C 1 m
- HARTING USB Cable USB 3.0 USB Type A 3 m
- HARTING USB Cable USB 3.0 USB Type A 500 mm
