StarTech.com USB 2.0, Male USB 2.0 Type A to Male USB B, Black, 2 m

Subtotal (1 unit)*

€7.61

(exc. VAT)

€9.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 746 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.61

*price indicative

RS Stock No.:
186-3154
Distrelec Article No.:
302-18-847
Mfr. Part No.:
USBAB2MR
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB 2.0 Type A

Connector Type B

USB B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

Hazardous Area Certification

No

Series

USBA

COO (Country of Origin):
CN

StarTech USBA Series IC Socket USB Cable, 2m Cable Length, Black Jacket - USBAB2MR


This IC socket USB cable provides a reliable USB 2.0 connection between host devices and peripheral equipment. Designed for data transfer and device interfacing, it links a Type A host port to a Type B peripheral port and is suited to general wiring environments that require a male-to-male USB connection.

Features and Benefits:


• Supports USB2.0 signalling for high-speed data transfer
• 2m length permits flexible device placement and routing
• Male-to-male A and B connectors ensure direct peripheral linking
• PVC jacket in black offers abrasion resistance and cable insulation
• CE approval confirms adherence to applicable European standards

Applications


• Suitable for connecting desktop hosts to printers
• Used with scanners requiring USB A-B male cable connections
• Ideal for linking hubs to legacy USB B devices
• Can be used for workstation peripheral cabling in offices
• Used for temporary device configuration and diagnostics

What connector genders are fitted to the cable?


Both ends are fitted with male connectors, providing a host-to-device connection using Type A at one end and Type B at the other.

What material is used for the outer covering and why is it chosen?


The sheath is polyvinyl chloride which provides electrical insulation and resistance to wear in everyday installations.

Is this cable suitable for environments requiring formal approvals?


It carries CE marking indicating compliance with relevant European directives for electrical safety and electromagnetic compatibility.

Which USB specification does the cable conform to for data rate expectations?


It adheres to the USB2.0 specification, supporting signalling rates associated with that revision for peripherals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy