StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 1 m
- RS Stock No.:
- 186-3220
- Distrelec Article No.:
- 302-33-346
- Mfr. Part No.:
- USB2C5C1M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€17.81
(exc. VAT)
€21.91
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.81 |
*price indicative
- RS Stock No.:
- 186-3220
- Distrelec Article No.:
- 302-33-346
- Mfr. Part No.:
- USB2C5C1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series USB2 | ||
StarTech USB2 Series IC Socket USB Cable, 1m Cable Length, Black Jacket - USB2C5C1M
This IC socket USB cable provides a straightforward solution for data and power linking between USB Type-C devices. Designed for general USB2 connectivity, it serves as a simple conduit for USB 2.0 signalling within consumer or light industrial environments. The cable is manufactured with a black PVC outer covering and terminates in USB Type-C connectors at both ends for direct male-to-male connections.
Features and Benefits:
• USB2.0 signalling supports legacy high-speed data transfers
• Two male USB Type-C ends enable direct device-to-device linking
• PVC jacket offers abrasion resistance and flexible routing
• CE approval confirms conformity with applicable EU safety standards
• 1m length permits convenient desktop and rack cable management
• Two male USB Type-C ends enable direct device-to-device linking
• PVC jacket offers abrasion resistance and flexible routing
• CE approval confirms conformity with applicable EU safety standards
• 1m length permits convenient desktop and rack cable management
Applications
• Suitable for connecting peripheral devices to host ports
• Ideal for firmware programming and IC socket interfacing
• Used with development kits requiring USB2 data paths
• Can be used for temporary device-to-device power delivery
• Used for bench testing and workstation cable runs
• Ideal for firmware programming and IC socket interfacing
• Used with development kits requiring USB2 data paths
• Can be used for temporary device-to-device power delivery
• Used for bench testing and workstation cable runs
What is the cables jacket material and how does it behave mechanically?
The sheath is made from polyvinyl chloride which provides moderate abrasion resistance and flexibility for typical routing and handling.
Are the connectors gendered and what configuration do they use?
Both terminations are male USB Type-C plugs, allowing a male-to-male connection between compatible ports.
Does the cable support high-speed USB standards beyond USB2.0?
It is specified for USB 2.0 operation and does not claim support for higher USB generations.
Is this cable suitable for use in hazardous area installations?
It carries no hazardous area certification and should not be applied where such certification is required.
