StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 1 m

Subtotal (1 unit)*

€7.05

(exc. VAT)

€8.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
  • Plus 1,868 unit(s) shipping from 23 November 2026
  • Plus 55 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.05

*price indicative

RS Stock No.:
287-3444
Mfr. Part No.:
USB2CC1MNC
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

TPE

Hazardous Area Certification

No

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
VN

StarTech.com USB Cable, 1m Cable Length, USB 2.0 Version - USB2CC1MNC


This USB cable connects devices using USB Type C connectors on both ends, providing a simple link for data transfer and charging in workshop and laboratory environments. It is built with a flexible thermoplastic elastomer outer layer and is configured for USB 2.0 signalling, making it suitable for common instrumentation and control equipment that use USB‑C interfaces.

Features and Benefits:


• USB2.0 signalling for compatible data transfer and legacy device support
• Male-to-male USB Type C ends for direct device-to-device connection
• 1m length for convenient bench-top placement and reduced cable clutter
• Black thermoplastic elastomer jacket for flexibility and abrasion resistance
• RoHS compliant construction for regulated material use

Applications


• Suitable for connecting development boards and programming tools
• Ideal for linking field instruments to data loggers
• Used with human-machine Interface panels for firmware updates
• Can be used for charging handheld test instruments with USB‑C ports

What connector genders are fitted to the cable?


Both ends use male USB Type C connectors, enabling direct connections between two USB‑C equipped devices.

How does the jacket material affect installation in industrial settings?


The thermoplastic elastomer jacket provides pliability for routing in cable trays and resistance to everyday abrasion encountered on shop floors.

Which USB protocol level does the cable support?


It supports USB 2.0 protocol signalling, suitable for standard-speed and high-speed USB 2.0 data requirements.

Is the cable available in any other colour or length in this specification?


The supplied specification indicates a single black jacket finish and a length of 1 m only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy