Molex USB Cable, Male USB Type A to Male, USB 3.1 USB Type A, Transparent, 5 m
- RS Stock No.:
- 189-5735
- Mfr. Part No.:
- 106413-4005
- Manufacturer:
- Molex
Subtotal (1 unit)*
€210.02
(exc. VAT)
€258.32
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.02 |
*price indicative
- RS Stock No.:
- 189-5735
- Mfr. Part No.:
- 106413-4005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Transparent | |
| Standards/Approvals | No | |
| Series | 106413 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Transparent | ||
Standards/Approvals No | ||
Series 106413 | ||
OptoUSB USB 3.1 Type A Active Optical Cable, 50/125μm, 5.00mm, Multimode 5.0m Length.
High-speed fiber optics
Transmits data over long lengths (up to 100.0m) without multiple connection points. Offers reliable signal integrity. Provide a future-proofed cable solution
Available with standard type A and type C connectors
Appropriate for a range of applications
USB 3.1 Gen 2 cables support 10 Gbps
Capable of greater data transfers on a single cable, making it ideal for augmented reality/virtual reality, high-definition cameras, high-speed storage and high-performance USB devices
EMI/RFI resistant
Delivers stable performance in high-interference environments
Applications
Smart Phones and Mobile Devices
Tablets
Augmented reality/virtual reality (AR/VR)
Medical
Surgical equipment
Patient monitoring
Industrial Automation
Monitors
Related links
- Molex USB Cable USB 3.1 USB Type C 5 m
- Molex USB Cable USB 3.1 USB Type A 10 m
- Molex USB Cable USB 3.1 USB Type C, 10 m
- Molex USB Cable USB 2.0 USB B 5 m
- RS PRO USB Cable USB 3.1 USB Type C 5 m
- RS PRO USB Cable USB 3.1 USB Type C 5 m
- Molex USB Cable USB 2.0 USB Type A, 1 m
- Molex USB Cable USB Type B, 6.6 ft
