StarTech.com USB 2.0, Male USB Type A to Male Lightning Connector, Black, 2 m
- RS Stock No.:
- 196-3868
- Distrelec Article No.:
- 302-33-273
- Mfr. Part No.:
- RUSBLTMM2MBR
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€28.30
(exc. VAT)
€34.81
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.30 |
*price indicative
- RS Stock No.:
- 196-3868
- Distrelec Article No.:
- 302-33-273
- Mfr. Part No.:
- RUSBLTMM2MBR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | Lightning Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, REACH | |
| Series | RUSB | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type Lightning Cable | ||
Connector Type A USB Type A | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, REACH | ||
Series RUSB | ||
- COO (Country of Origin):
- CN
StarTech RUSB Series Lightning Cable, 2m Cable Length, USB 2.0 Version - RUSBLTMM2MBR
This Lightning cable provides a connection between devices with a USB Type‑A port and those using a Lightning connector for charging and data transfer in typical consumer and professional environments. It is a male‑to‑male cable supplied in black and uses a flexible thermoplastic elastomer jacket for everyday handling. The cable supports USB 2.0 signalling and is produced to meet CE and REACH standards.
Features and Benefits:
• 2m length for extended reach and flexible placement
• USB 2.0 data rates for synchronous charging and file transfer
• Male‑to‑male USB‑A to Lightning connectivity for direct linking
• Thermoplastic elastomer jacket for abrasion resistance and flexibility
• Black jacket colour for discreet installation and to conceal wear
• USB 2.0 data rates for synchronous charging and file transfer
• Male‑to‑male USB‑A to Lightning connectivity for direct linking
• Thermoplastic elastomer jacket for abrasion resistance and flexibility
• Black jacket colour for discreet installation and to conceal wear
Applications
• Suitable for connecting computers to Apple Lightning devices
• Ideal for desktop charging stations and kiosk setups
• Used with in‑vehicle USB‑A ports for device charging
• Can be used for syncing mobile devices during diagnostics
• Useful in office hot‑desk environments for temporary device use
• Ideal for desktop charging stations and kiosk setups
• Used with in‑vehicle USB‑A ports for device charging
• Can be used for syncing mobile devices during diagnostics
• Useful in office hot‑desk environments for temporary device use
What connector types are present on the cable ends?
One end terminates in a USB Type‑A plug and the other in a Lightning plug, both configured as male connectors.
Which signalling standard does the cable implement for data and charging?
It implements USB 2.0 signalling, supporting the standard transfer and charging behaviours associated with that version.
What protective material is used for the cable jacket and why?
The outer sheath is made from a thermoplastic elastomer, chosen for its combination of flexibility and resistance to wear.
Are there conformity marks or chemical compliance details on the product?
The item is produced in compliance with CE marking requirements and the REACH chemical regulation.
