StarTech.com USB 2.0, Male USB Type C to Male Lightning Connector, Black, 500 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-3387
Distrelec Article No.:
302-52-611
Mfr. Part No.:
RUSB2CLT50CMBC
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB Type C

Connector Type B

Lightning Connector

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

TPE

Standards/Approvals

CE, RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
CN

StarTech.com USB Cable, Lightning Type, 0°C to 80°C Operating Temperature -RUSB2CLT50CMBC


Plug in and power up your devices with this USB cable from StarTech.com. You can use it to charge Apple gadgets such as iPhones, iPads and AirPods, whether you're home working or gaming. Thanks to aramid fibre reinforcement, this is a durable option that's protected from damage caused by frequent bending, so you can be confident it's built to last.

Features & Benefits


Space-saving solutionThe unit contracts to 32cm when coiled up, so it's ideal for slipping into desk drawers and glove compartments.

Universal compatibilitySupports all USB 2.0 interfaces for a dependable connection every time.

Ultra-fast chargingApple MFI-certified for quick and reliable charging from USB-C ports.

• Tested to endure over 10,000 insertions for long-term performance

• Light weight of 28g, so it's easily portable

FAQs


How long is this cable?When stretched, this coiled cable measures 50cm from end to end, so you can easily use your device while it's charging.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy