StarTech.com USB 3.0, Male USB Type C to Male USB Type C, Black, 1.8 m
- RS Stock No.:
- 197-5441
- Distrelec Article No.:
- 302-18-818
- Mfr. Part No.:
- USB315C5C6
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€43.50
(exc. VAT)
€53.50
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.50 |
*price indicative
- RS Stock No.:
- 197-5441
- Distrelec Article No.:
- 302-18-818
- Mfr. Part No.:
- USB315C5C6
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS, CE | ||
StarTech.com USB Cable, 1.8m Cable Length, USB 3.0 Version - USB315C5C6
This USB cable connects USB Type-C devices for high-speed data transfer and charging within industrial and laboratory settings. It is designed for direct USB-C to USB-C connectivity and is suited to environments where consistent electrical interconnection between equipment is required.
Features and Benefits:
• Supports USB 3.0 data rates enabling Faster transfers • Male-to-male connectors provide straightforward device linking • 1.8m length allows flexible placement of equipment • PVC outer sheath offers abrasion and chemical resistance • Black jacket reduces Visual distraction in control rooms • Conforms to REACH, RoHS and CE for regulatory acceptance
Applications
• Suitable for linking test instruments and control modules • Ideal for data exchange between automation controllers • Used with measurement equipment requiring USB-C connectivity • Can be used for charging handheld diagnostic tools • Suitable for connecting lab computers to peripheral devices
What connector types are fitted to the cable?
Both ends feature USB Type-C male connectors for symmetrical insertion and reversible mating.
Is the outer material suitable for repeated flexing in a workshop?
The jacket is MADE from polyvinyl chloride which provides mechanical durability and resistance to oils commonly found in workshop environments.
Which standards does the cable meet for environmental and safety considerations?
It meets REACH, RoHS and CE requirements, demonstrating conformity with applicable European substance and safety directives.
Does the cable support power delivery for device charging?
The cable supports USB-C power delivery compatibility for up to 60W power scenarios when used with suitable source and sink hardware.
