StarTech.com USB 2.0, Male USB 2.0 Type A to Male USB Type C, Black, 1 m
- RS Stock No.:
- 213-3079
- Distrelec Article No.:
- 302-33-338
- Mfr. Part No.:
- USB2AC1MR
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€17.06
(exc. VAT)
€20.98
(inc. VAT)
In Stock
- Plus 335 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.06 |
*price indicative
- RS Stock No.:
- 213-3079
- Distrelec Article No.:
- 302-33-338
- Mfr. Part No.:
- USB2AC1MR
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
Series USB2 | ||
RoHS Status: Exempt
StarTech.com 1m Right-Angled USB A to C Cable – USB2AC1MR
StarTech.coms type A to USB C cable transfers data and power across your devices efficiently and with ease. With a 1m cable length, place your gadgets where they're most convenient to you with peripherals located nearby. With aluminium-mylar foil with braided shielding and a PVC jacket, this cable is long-lasting and suitable for all your everyday needs, whether at home or in the office, or travelling between the two in a car.
Right Angle Connector
The USB C connector is at an angle, which means reduced stress and damage to your computer port and the most vulnerable part of the cable. This is especially useful when wanting easy access to devices, like gaming or texting on a phone, the angled connector keeps the cable out the way while still charging your phone. This more naturally fitting connection will provide enhanced longevity for this great StarTech.com product.
Super Connection
Use your mobile device in portrait or landscape mode in a car phone mount and charge your mobile device or have directions on while driving. Users can use this cable as a reliable spare, ready to charge devices on the go, or as a replacement cable for situations where leads require better durability.
Does not require any external software to be downloaded to use it. Simply plug in the adapter and play.
• Plug-and-play
• Compatible with Thunderbolt 3 ports
• 1m cable
• Compatible with any device with a USB Type C port like laptops, phones, and tablets
• 1x Male USB-C connector
• 1x Male USB-A connector
• Right-angled connector
• Charge devices in hard to reach areas
• USB C version 2.0
• Data transfer speeds of up to 480Mbps
• Black cable colour
• Sync gadgets to your computer
• Charge compatible USB C devices
While it is advertised for a solution to all cable needs, there is still some creases to iron out because manufacturers can't coalesce around the same standards. But since 2019 it is fast becoming the default for many new devices being released onto market.
USB stands for Universal Serial Bus and is used to connect peripheral devices such as phones, keyboards, cameras, or printers and scanners. The connection serves to transfer power or data between your computer and a second attachment device so that the latter can perform its task. The USB was created to simplify connection by reducing the number of different connection types.
There are many different types of USB connectors out there and it's easy to get confused. To make it simple, let's split them into two categories: generation 1.0-2.0 and generation 3.0-3.1.
Generation 1.0 - 2.0 connection types include:
• USB A
• USB B
• USB Mini-A
• USB Mini-B
• USB Micro-A
• USB Micro-B
Generation 3.0 - 3.1 connection types include:
• USB A
• USB B
• USB Micro-B
• USB C
You can differentiate between 1.0, 2.0 and 3.0 USB connectors by looking at the colour of the plastic inside the connection end. They will be either white, black or blue respectively.
A male connector will fit into a female counterpart.
• 1x 1m USB A to C cable
Choose the right cable for you with the StarTech.com Cable Guide
Related links
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 Lightning Connector USB Type C 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
