Lindy Electronics USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 200 mm
- RS Stock No.:
- 217-7664
- Mfr. Part No.:
- 36730
- Manufacturer:
- Lindy Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7664
- Mfr. Part No.:
- 36730
- Manufacturer:
- Lindy Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindy Electronics | |
| Cable Length | 200mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lindy Electronics | ||
Cable Length 200mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Lindy professional choice USB 2.0 Type A to micro-B cable for commercial and high performance AV and IT installations. It can supports data transfer speeds up to 480Mbps.It has double shielded cable, corrosion resistant tinned copper conductors.
Robust PVC housing, nickel connectors and gold plated contacts
Supported for the quick and effortless transfer of large data volumes
Related links
- RS PRO USB Cable USB 2.0 Micro USB Type B 200 mm
- RS PRO USB Cable USB 2.0 USB B 200 mm
- RS PRO USB Cable USB 2.0 Mini USB Type B 200 mm
- RND USB Cable Micro USB Type B to Black, 200 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 2 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 500 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 150 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 2 m
