Samtec , Male USB Type A to Mini USB Type B, Black, 250 mm
- RS Stock No.:
- 229-5184
- Mfr. Part No.:
- SCRUS-17-G-00.25-AMS-MB
- Manufacturer:
- Samtec
Subtotal (1 box of 1 unit)*
€39.46
(exc. VAT)
€48.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €39.46 |
*price indicative
- RS Stock No.:
- 229-5184
- Mfr. Part No.:
- SCRUS-17-G-00.25-AMS-MB
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Cable | |
| Cable Length | 250mm | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | SCRUS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Cable | ||
Cable Length 250mm | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series SCRUS | ||
The Samtec sealed circular Ethernet cable assembly receptacle has PBT insulation. The O ring is made up of silicon.
It has phosphor bronze contacts
Related links
- Samtec Black, 500 mm
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector
- Samtec USB 2.0 Black, 1 m
- Samtec Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector
- Samtec Black, 500 mm
- Samtec Straight, Panel- 1 Port Type USB Type A IP68 USB Connector
- Samtec Black, 3 m
- Hama USB Type C to Male USB Type A 250 mm
