Hama , Male USB Type A, USB Type C to Male USB Type A, Black, 250 mm

Subtotal (1 unit)*

€14.40

(exc. VAT)

€17.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.40

*price indicative

RS Stock No.:
325-083
Mfr. Part No.:
00200650
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Cable Length

250mm

Product Type

USB Cable

Connector Type A

USB Type A, USB Type C

Connector Type B

USB Type A

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama USB cable is designed for connecting devices such as PCs, notebooks, MacBooks, chargers, external hard drives, tablets, smartphones, power packs, Bluetooth speakers, or game controllers to transfer digital data, signals, and power. With super speed data transfer rates of up to 5 Gbps, it ensures fast and efficient performance. The cable features double shielding to effectively reduce electromagnetic interference, offering reliable connectivity while minimizing disruptions.

Slimline plug is especially ideal for mobile and flat devices or when space is limited

Flexible materials guarantee optimum kink protection and prevent cable breakage

Copper internal wires for rapid data transfer and excellent power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy