Bulgin USB Cable, Male USB Type C to Male, USB 3.2 USB Type A, Black, 1 m

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€71.24

(exc. VAT)

€87.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€71.24-
5 - 9€69.242%
10 - 24€67.395%
25 +€65.627%

*price indicative

RS Stock No.:
234-3235
Mfr. Part No.:
PXP4040/C/A/1M00
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type C

Connector Type B

USB Type A

Voltage

30V

USB Version

USB 3.2

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

Series

4000

COO (Country of Origin):
TN

Pre-Wired C-Type USB V3.0 Cable


Fully Over moulded USB Cable PXP4040/C/A Series USB Standard A Plug To Sealed C-Type Plug 1M Cable


The Bulgin 4000 series is a fully over moulded Pre-Wired IP-sealed ’C’ type to Standard ’A’ type USB that comes with 1 m cable length and supports USB 3.2. These Plug variant mates with PXP4043/C. USB3.2 Supported

Plug variant mates with PXP4043/C

IP66, IP68 and IP69K rated

EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1

Data rates up to 20 Gbps

Secure, proven locking system

Colour coded O-rings & washers for easy identification purposes

Tamperproof Construction

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy