RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, 500 mm
- RS Stock No.:
- 236-9072
- Distrelec Article No.:
- 304-19-047
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- 517 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 236-9072
- Distrelec Article No.:
- 304-19-047
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Male Male USB A to Male Male Mini USB B Cable, 0.5m
This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This RS PRO USB version 2.0 A male to mini B male cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4mm.
Features and Benefits
White PVC jacket and connector hoods
Applications
USB Cables are used for a wide range of devices for professional and personal use. Applications such as; Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex USB Cable USB 2.0 Mini USB Type B (Mountable) 500 mm
- RS PRO USB Cable USB 2.0 Mini USB Type B 1 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 5 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 3 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 2 m
