Molex USB Cable, Male Mini USB Type B to Male, USB 2.0 Mini USB Type B, Black, 500 mm
- RS Stock No.:
- 723-4815
- Mfr. Part No.:
- 111014-5003
- Manufacturer:
- Molex
Subtotal (1 unit)*
€9.88
(exc. VAT)
€12.15
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.88 |
*price indicative
- RS Stock No.:
- 723-4815
- Mfr. Part No.:
- 111014-5003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | Mini USB Type B | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 111014 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A Mini USB Type B | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 111014 | ||
- COO (Country of Origin):
- CN
HSAutoLink™ USCAR USB Cable Assemblies
From Molex, this range of HSAutolink in-line cable assemblies are duel ended and available in various combinations of USB Plug and Receptacle ends. Designed for in-vehicle applications, the range is highly versatile.
Molex HSAutoLink™ Series
The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink cables brings USB and other technologies into vehicles for information and entertainment systems.
The design of the HSAutoLink cabling system allows for positive latching and connection to a vehicles media module which provides the digital-signal conversion for the use of devices such as MP3 players, flash drives, portable navigation systems, etc.
Related links
- Molex USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex USB Cable USB 2.0 Mini USB Type B (Mountable) 500 mm
- RS PRO USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex USB Cable USB 2.0 Mini USB Type B 1.8 m
- Molex USB Cable USB 2.0 Mini USB Type B 1 m
- Molex USB Cable USB 2.0 Mini USB Type B 1.5 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 1 m
