Hama USB 2.0, Female USB Type A to Female USB Type A, Black, 5 m
- RS Stock No.:
- 238-6143
- Mfr. Part No.:
- 200621
- Manufacturer:
- Hama
Subtotal (1 unit)*
€20.26
(exc. VAT)
€24.92
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.26 |
*price indicative
- RS Stock No.:
- 238-6143
- Mfr. Part No.:
- 200621
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Hama USB extension cable is used for extending a USB cable or USB device with integrated cable in order to transfer digital data, signals and power. The internal wires of this cable is made from copper for rapid data transfer and the best supply of power. It has twisted data pairs with an outer sheath made from robust PVC material minimise interference. High-quality materials and workmanship guarantee excellent transmission quality.
High-speed data transfer of up to 480 Mbps
Double shielding for good reduction of electromagnetic interference
Flexible materials guarantee optimum kink protection and prevent cable breakage
Max. electricity transmission: 0.5 A
Length: 5 m
