RS PRO USB 2.0, Female USB to Female USB, Black, 5 m
- RS Stock No.:
- 286-3333
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.45
(exc. VAT)
€20.23
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.45 |
*price indicative
- RS Stock No.:
- 286-3333
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UKCA RoHS REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5m Length
The RS PRO USB Cable is a 5m USB 2.0 active extension cable designed for reliable data transfer and connectivity. Ideal for extending the reach of your USB devices, it ensures seamless performance with a data rate of 480 Mbit/s.
Features and Benefits
USB 2.0 B Male - B Female (Faceplate Mount): Provides secure and flush mounting for USB type B connections
3 Metre Length: Offers extended reach for versatile connectivity
Shielded: Ensures protection against electromagnetic interference
28AWG/2C+24AWG/2C: Delivers robust and reliable data transmission
UL type CM 75°C: Certified for safety and performance
Applications
Computing and IT
Home and Office
Industrial Automation
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Sheath Colour: Black
Contact Material: Copper
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
