Phoenix Contact USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Black, 5 m
- RS Stock No.:
- 253-2318
- Mfr. Part No.:
- 1420184
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€59.89
(exc. VAT)
€73.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.89 |
*price indicative
- RS Stock No.:
- 253-2318
- Mfr. Part No.:
- 1420184
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Voltage | 48V ac, 60V ac | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EAC Approval ID:RU D-DE.HB35.B.00387 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Voltage 48V ac, 60V ac | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EAC Approval ID:RU D-DE.HB35.B.00387 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact patch cable is shielded and has black color. It has 4 number of positions and has transmission medium copper.
PVC outer sheath
Related links
- Phoenix Contact IC Socket USB Cable USB 2.0 USB B, 5 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB Type A 1 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB B, 1 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Unterminated 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 5 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB B, 2 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Unterminated, 1 m
