Phoenix Contact USB Cable, Female USB Type A to Female, USB 2.0 USB B, 1 m
- RS Stock No.:
- 253-2349
- Mfr. Part No.:
- 1654853
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€76.24
(exc. VAT)
€93.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.24 |
*price indicative
- RS Stock No.:
- 253-2349
- Mfr. Part No.:
- 1654853
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| Voltage | 125V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
Voltage 125V | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Material Polyurethane | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact patch cable is shielded and has water blue color. It has 4 number of positions and has transmission medium copper.
PVC outer sheath
Related links
- Phoenix Contact IC Socket USB Cable USB 2.0 USB B, 5 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB Type A 1 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB Type A 5 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB B, 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 300 mm
- Amphenol Socapex IC Socket USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1 m
