Roline USB Cable, Male USB Type C to Male, USB 3.1 HDMI, Black, 3 m
- RS Stock No.:
- 266-0533
- Mfr. Part No.:
- 11.04.5842-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€52.09
(exc. VAT)
€64.07
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.09 |
*price indicative
- RS Stock No.:
- 266-0533
- Mfr. Part No.:
- 11.04.5842-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | HDMI | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B HDMI | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material ABS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline USB 3.1 Type C to HDMI cable for MacBook, Ultrabook, notebook/laptop or PC. This adapter allows you to mirror or extend the display of your device to any HDMI-enabled TV, projector or display.
Portable design
No power adapter required
3 m length
Related links
- Roline USB Cable USB 3.1 HDMI 5 m
- RS PRO USB Cable USB 3.1 HDMI 3 m
- Roline USB Cable USB 3.1 USB Type C 1 m
- Roline USB Cable USB 3.1 USB Type C 1 m
- Roline USB Cable USB 2.0 USB B Black, 3 m
- Roline USB Cable USB 2.0 USB Type A 3 m
- Roline USB Cable USB 3.0 USB Type B Black, 3 m
- Roline USB Cable USB 2.0 Mini USB Type B Black, 3 m
