Roline USB Cable, Male USB Type A to Male, USB 3.0 USB Type B, Gold, Black, 3 m
- RS Stock No.:
- 790-3726
- Mfr. Part No.:
- 11.02.8903-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€21.20
(exc. VAT)
€26.08
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.20 |
*price indicative
- RS Stock No.:
- 790-3726
- Mfr. Part No.:
- 11.02.8903-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Gold, Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Gold, Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ROLINE USB 3.0 Cable Type A M - B M
A gold plated connector that meets USB 3.0 specifications, ideal for connecting your computer to a printer, server or external hard drive. Due to the gold plating, the connectors will last longer.
Features & Benefits
USB 3.0 SuperSpeed cable;High quality improved shielding;Gold coated plugs, colour enhances contact durability;Nylon reinforced outer material;Data transfer rates up to 5 Gbit/s;USB 3.0 Type A Male to Type B Male connectors
Related links
- Roline USB Cable USB 2.0 Mini USB Type B Black, 3 m
- Roline USB Cable USB 2.0 USB B Black, 3 m
- Roline USB Cable USB 3.0 USB Type B Black, 1.8 m
- Roline USB Cable USB 3.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B Black, 2 m
- Roline USB Cable USB 2.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
- Roline USB Cable USB 3.0 Micro USB Type B 3 m
