RS PRO USB Cable, Male USB Type C to Male, USB 3.1 HDMI, Black, 10 m
- RS Stock No.:
- 266-2511
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€420.84
(exc. VAT)
€517.63
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.84 |
*price indicative
- RS Stock No.:
- 266-2511
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | HDMI | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC, CPR | |
| Standards/Approvals | REACH, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B HDMI | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC, CPR | ||
Standards/Approvals REACH, RoHS, CE | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 10 m Length
This RS PRO USB Cable is a high-performance solution for connecting USB-C devices to HDMI displays. Ideal for transmitting high-definition video and audio, it supports resolutions up to 4K at 60Hz, making it perfect for professional and personal use.
Features and Benefits
AOC technology: Utilises fibre optical cores for reduced weight and increased flexibility
USB 3.1 C Male to HDMI Male: Ensures compatibility with a wide range of devices
Supports 18Gbps: Provides high-speed data transfer for seamless video and audio
Supports resolutions up to 4K@60Hz: Delivers ultra-high-definition video quality
Supports HDR / EDID: Enhances video quality with high dynamic range
Requires USB C port with DP ALT Mode Support: Ensures compatibility with modern devices
Metal connectors: Offers durability and reliable connections
4 Fibre cores: Reduces electromagnetic interference
Cable outer diameter 4.5mm: Compact design for easy installation
Cable bend radius 9mm: Flexible for tight spaces
CPR rated: Complies with safety standards
Frustration-free packaging: Easy to open and use
Applications
Home entertainment systems
Professional AV setups
Conference rooms
Educational institutions
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
