RS PRO USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, White, 1 m

Subtotal (1 unit)*

€6.76

(exc. VAT)

€8.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 312 unit(s) ready to ship from another location
  • Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.76

*price indicative

RS Stock No.:
266-2606
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type A

Connector Type B

USB Type C

USB Version

USB 2.0

Voltage

5V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Braided Nylon

Standards/Approvals

UKCA, REACH, CE, RoHS

COO (Country of Origin):
CN

RS PRO USB Cable, Type A to Type C


This RS PRO USB Cable is designed to connect modern mobile devices with a Type-C connector to PCs with a standard USB 3.0 connection. It features a Type-A to Type-C configuration, making it ideal for seamless data transfer and charging.

Features and Benefits


Type A to Type C: Connects modern devices to PCs without Type-C sockets

Reversible Connector: Symmetrical design allows easy connection in either orientation

Braided Cable: Enhances durability and reduces tangling

Data Transfer Rate: Supports up to 480 Mbps for efficient data transfer

Supports up to 3A 5V (15W): Ensures fast charging capabilities

Applications


Consumer electronics

Mobile device connectivity

PC peripherals

Additional Information


Standards Met: CE, REACH, RoHS, UKCA, WEEE

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy