StarTech.com USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0 Type C, White, 1 m

Subtotal (1 unit)*

€8.05

(exc. VAT)

€9.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.05

*price indicative

RS Stock No.:
473-443
Mfr. Part No.:
USB2AC1MNCWHE
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable Assembly

Cable Length

1m

Connector Type A

USB 2.0 Type A

Connector Type B

USB 2.0 Type C

USB Version

USB 2.0

Voltage

5V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

TPE

Standards/Approvals

RoHS

Series

USB2

COO (Country of Origin):
VN

StarTech USB2 Series USB Cable Assembly, 1m Cable Length, White Jacket - USB2AC1MNCWHE


This USB cable assembly provides a direct wired connection between USB Type A and USB Type C devices for data transfer and power delivery in industrial and lab settings. It is a one-metre, white cable built for standard 5V USB 2.0 operation and suited to environments where a straightforward, compliant Interface is required.

Features and Benefits:


• USB 2.0 signalling supports legacy device communication and peripherals
• Male-to-male connectors enable direct host-to-device links
• Thermoplastic elastomer jacket increases flexibility and abrasion resistance
• White jacket offers easy Visual identification in wiring looms
• RoHS conformity reduces hazardous substance content in assemblies

Applications


• Suitable for connecting control PCs to USB Type C instrumentation
• Ideal for linking test equipment to data loggers in bench setups
• Used with programming interfaces for embedded device maintenance
• Can be used for charging and syncing handheld measurement tools

What voltage level does the cable support for powering devices?


It is specified for 5V USB 2.0 power delivery suitable for low-voltage device charging and bus-powered peripherals.

Which connector genders are provided at each end?


Both ends are fitted with male connectors, providing a Type A male to Type C male configuration for direct connections.

What material is used for the outer sheath and what does that imply?


The outer sheath is a thermoplastic elastomer which offers flexibility and resistance to wear, aiding longevity in frequent-movement installations.

Is the cable compliant with hazardous substance restrictions?


The assembly meets RoHS requirements, indicating restricted use of certain hazardous materials in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy