RS PRO USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, White, 1.8 m
- RS Stock No.:
- 266-2607
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.42 |
*price indicative
- RS Stock No.:
- 266-2607
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Braided Nylon | |
| Standards/Approvals | REACH, UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Braided Nylon | ||
Standards/Approvals REACH, UKCA, RoHS, CE | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, Type A to Type C
This RS PRO USB Cable is designed to connect modern mobile devices with a Type-C connector to PCs with a standard USB3.0 connection.
Features and Benefits
Type A to Type C: Connects modern devices to PCs without Type-C sockets
Reversible connector: Allows easy connection without worrying about orientation
Braided cable: Enhances durability and reduces tangling
Data Transfer Rate: Supports up to 480Mbps for efficient data transfer
Supports up to 3A 5V (15W): Provides reliable power delivery for charging
Applications
Mobile device connectivity
PC and laptop connections
Charging and data transfer
Additional Information
Standards Met: CE, REACH, RoHS, UKCA, WEEE
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 3.1 USB Type C 1.8 m
- RS PRO USB Cable USB 3.0 USB Type C 1.8 m
- RS PRO USB Cable USB 3.2 USB Type C 1.8 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 1.8 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1.8 m
- RS PRO USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
