Phoenix Contact USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 1.5 m
- RS Stock No.:
- 267-1772
- Mfr. Part No.:
- 1333137
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€8.68
(exc. VAT)
€10.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.68 |
*price indicative
- RS Stock No.:
- 267-1772
- Mfr. Part No.:
- 1333137
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 300V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 300V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact USB cable is preassembled data cable. Its connection profile is USB-A and data transmission up to 480 Mbps. Reliable data transmission thanks to 100 % testing.
9 number of positions
IP20 degree of protection
Related links
- Phoenix Contact USB Cable USB 2.0 USB Type A 2 m
- Phoenix Contact USB Cable USB 2.0 USB Type A 300 mm
- Phoenix Contact USB Cable USB 3.2 USB Type C 1.5 m
- Phoenix Contact USB Cable USB 2.0 USB Type A 1 m
- Phoenix Contact USB Cable USB 2.0 USB Type A 3 m
- Phoenix Contact USB Cable USB 2.0 USB Type A 1.8 m
- Phoenix Contact USB Cable USB 2.0 USB Type A 5 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 1.5 m
