Phoenix Contact USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 1.5 m

Subtotal (1 unit)*

€33.70

(exc. VAT)

€41.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.70

*price indicative

RS Stock No.:
267-1795
Mfr. Part No.:
1333210
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

USB Cable

Cable Length

1.5m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.2

Voltage

300V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Phoenix Contact USB cable is preassembled data cable. Its connection profile is USB-C and high-speed data transmission up to 5 Gbps. Minimal space requirements thanks to USB-C connectors. Reliable data transmission thanks to 100 % testing.

24 number of positions

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy