Roline USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 1.5 m

Subtotal (1 unit)*

€17.38

(exc. VAT)

€21.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.38

*price indicative

RS Stock No.:
266-0505
Mfr. Part No.:
11.02.9072-10
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable

Cable Length

1.5m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.2

Voltage

30V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

REACH, RoHS 2.0

COO (Country of Origin):
CN
The Roline cable with up to 20 Gbit/s speed mode that uses a more efficient data encoding and will deliver more than twice the effective data through-put performance of existing, fully backward compatible USB connectors and cables.

Reversible Type C connectors at both ends

Gold-plated contacts for low wear at high plugging cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy